D100K250E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 250 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K250E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D100K250E, a high-quality Wirewound Resistor designed for superior performance and reliability. This resistor features a Vitreous Enamel coating to ensure excellent insulation and protection against environmental factors. With its Radial Lugs terminals, this resistor offers easy and secure installation for a variety of applications. Operating at an impressive power rating of 100W, this resistor can handle high-power applications with ease. Additionally, it offers a resistance value of 250 Ohms with a tolerance of (+/-) 260ppm/°C, ensuring precision and accuracy in your circuitry. Trust OHMITE's D100K250E to deliver exceptional performance and stability in your electronic projects.
Search Keywords:
D100K250E
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
On Order:
245
can ship 2/24/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$33.24
$33.240
5
$26.98
$134.900
25
$20.49
$512.250
50
$19.20
$960.000
100
$18.91
$1,891.000
250
$18.63
$4,657.500
500
+
$18.35
$9,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
66261-4
MALE CONTACT ASSY. (L.P.)
70-784D14-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
D12K400E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 400 Ohms
L17DM537446
Contact SKT Solder ST