D100K2R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 2.0 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K2R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
2 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D100K2R0E is a high-quality wirewound resistor with a vitreous enamel coating and radial lugs for easy installation. This durable resistor has a power rating of 100W and a resistance of 2.0 Ohms, making it ideal for a wide range of applications. With a temperature coefficient of (+/-) 260ppm/°C, this resistor offers excellent stability and reliability in varying environmental conditions. Trust OHMITE for superior performance and long-lasting durability in your electronic projects.
Search Keywords:
D100K2R0E
IN STOCK:
61
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$32.19
$32.190
5
$30.11
$150.550
25
$27.86
$696.500
50
$26.67
$1,333.500
100
$25.57
$2,557.000
250
$24.89
$6,222.500
500
+
$24.52
$12,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
34123
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
21.340.5353.0
Conn Appliance Terminal Block F 6 POS 13.5mm Screw RA Cable Mount 41A
SC250PR
Audio 60VDC/60VAC 250VDC/250VAC 13mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...