D100K500E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 500 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K500E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
OHMITE part D100K500E is a high-quality resistor designed for a wide range of applications. It features a wirewound construction with a vitreous enamel coating, ensuring excellent heat resistance and durability. The resistor is equipped with radial lugs for easy and secure installation. With a power rating of 100W and a resistance of 500 Ohms, it is capable of handling high power loads while maintaining stability and precision. The resistor has a low temperature coefficient of (+/-) 260ppm/°C, which ensures consistent performance even in challenging environments. Whether you are working on industrial machinery, automotive applications, or any other project that requires reliable resistance, the OHMITE part D100K500E is the perfect solution for your needs.
Search Keywords:
D100K500E
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
16
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$33.40
$33.400
5
$28.13
$140.650
25
$20.88
$522.000
50
$19.63
$981.500
100
$19.33
$1,933.000
250
$19.04
$4,760.000
500
+
$18.76
$9,380.000
Product Guides