D100K50RE
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K50RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms
Search Keywords:
D100K50RE
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
14
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$29.78
$29.780
10
$23.90
$239.000
25
$22.37
$559.250
50
$20.62
$1,031.000
100
$19.71
$1,971.000
250
$19.51
$4,877.500
500
+
$19.32
$9,660.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7PA200E
Resistor Mounting Hardware
7PA25E
Resistor Mounting Hardware
7PA50E
Resistor Mounting Hardware
D100K100E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
D225K10RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms