D100K5R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 5.0 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K5R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
OHMITE's D100K5R0E is a high-quality wirewound resistor designed for various industrial and electronic applications. With a power rating of 100W, this resistor offers exceptional performance and reliability. The resistor is coated with vitreous enamel, providing excellent protection against moisture, dust, and other environmental factors.Equipped with radial lugs, the D100K5R0E is easy to install and connect within a circuit. Its resistance value is 5.0 Ohms, making it suitable for a range of voltage and current requirements. Moreover, this resistor has a temperature coefficient of (+/-) 260ppm/°C, ensuring stable and precise resistance over a wide temperature range.Whether you need to regulate, limit, or distribute electrical current, OHMITE's D100K5R0E is an ideal choice due to its durability, high power handling capacity, and accurate resistance characteristics.
Search Keywords:
D100K5R0E
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$31.09
$31.090
5
$24.63
$123.150
25
$22.05
$551.250
50
$21.72
$1,086.000
100
$21.39
$2,139.000
250
$21.07
$5,267.500
500
+
$20.76
$10,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D100K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
7207MD9ABE
Miniature Toggle Switch - DP (On-Off-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
L100J250E
Res Wirewound 250 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On