Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D12K1K0E
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D12K1K0E
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
102
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
5
$15.62
$78.100
25
$14.24
$356.000
50
$13.64
$682.000
100
$13.10
$1,310.000
250
$12.60
$3,150.000
500
$12.29
$6,145.000
1,000
+
$12.11
$12,110.000
Product Guides