D12K250E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 250 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D12K250E
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D12K250E is a high-quality wirewound resistor designed for various electronic applications. This resistor features a durable vitreous enamel coating and radial lugs for easy mounting and installation. With a power rating of 12W and a resistance value of 250 Ohms, this resistor is capable of handling high power loads while maintaining precision resistance. The D12K250E resistor has a low temperature coefficient of +/- 260 ppm/°C, ensuring stable and accurate performance across a wide range of temperatures.
Search Keywords:
D12K250E
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.01
$80.050
25
$14.60
$365.000
50
$13.99
$699.500
100
$13.43
$1,343.000
250
$12.92
$3,230.000
500
$12.60
$6,300.000
1,000
+
$12.41
$12,410.000
Product Guides