Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D12K75RE
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
75 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 75 Ohms
Search Keywords:
D12K75RE
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.76
$73.800
25
$13.46
$336.500
50
$12.89
$644.500
100
$12.38
$1,238.000
250
$11.91
$2,977.500
500
$11.61
$5,805.000
1,000
+
$11.44
$11,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24DSE
Mini PC Board Relay 24VDC coil SPDT
17237-GRY-B1
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
AM3R-C3-LC07D-A-25-2
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
C300K1R2E
Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
E300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On