D175K1R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D175K1R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
175 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
Search Keywords:
D175K1R0E
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$51.52
$51.520
5
$46.31
$231.550
10
$45.02
$450.200
30
$43.22
$1,296.600
50
$41.57
$2,078.500
100
$40.55
$4,055.000
250
+
$39.94
$9,985.000
Product Guides