Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D225K1K0
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D225K1K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
MOQ for out of Stock Qty:
6
Factory Lead-Time
10 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$63.80
$63.800
6
$44.59
$267.540
13
$41.20
$535.600
19
$40.32
$766.080
25
+
$33.31
$832.750
DOWNLOADS