D225K250E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 250 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D225K250E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE D225K250E is a high-powered wirewound resistor with a resistance of 250 Ohms. It features radial lugs for easy installation and a robust vitreous enamel coating for exceptional durability. With a power rating of 225W, this resistor is capable of handling high current loads without sacrificing accuracy. Additionally, it has a low temperature coefficient of (+/-) 260ppm/°C, ensuring stable performance even under varying environmental conditions. Whether you need a reliable resistor for industrial applications or high-power electronic devices, the OHMITE D225K250E is an excellent choice.
Search Keywords:
D225K250E
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$39.32
$39.320
5
$35.09
$175.450
10
$34.56
$345.600
30
$33.05
$991.500
100
$31.24
$3,124.000
250
$30.01
$7,502.500
500
+
$29.24
$14,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25-7510
RCA FEMALE TO BNC MALE ADAPTER
2FC54-73
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...
SC250PR
Audio 60VDC/60VAC 250VDC/250VAC 13mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
KUP-14A55-120
Power Relay 120VAC 10A 3PDT(48.4x38.9x35.7)mm Bracket
125XR-0282-090
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm