D225K25RE
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 25 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D225K25RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D225K25RE is a high-power resistor designed to handle demanding electrical applications. It features a wirewound construction and is coated with vitreous enamel for enhanced durability and protection against external elements. With its radial lugs, installation and connection are made easy. This resistor has a power rating of 225 watts and a resistance value of 25 ohms. It also exhibits a low temperature coefficient of (+/-) 260ppm/°C, ensuring stable and accurate resistance performance across different operating conditions. Ideal for industrial and commercial applications, the OHMITE D225K25RE offers reliable and precise resistance in a compact and versatile package.
Search Keywords:
D225K25RE
IN STOCK:
0
On Order:
40
can ship 12/16/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.73
$47.730
5
$39.26
$196.300
10
$35.48
$354.800
30
$34.92
$1,047.600
50
$31.59
$1,579.500
100
$31.12
$3,112.000
250
+
$30.65
$7,662.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7PA200E
Resistor Mounting Hardware
7PA25E
Resistor Mounting Hardware
7PA50E
Resistor Mounting Hardware
D100K100E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
D100K50RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms