D225K2K5E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 2.5K Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D225K2K5E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
2.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 2.5K Ohms
Search Keywords:
D225K2K5E
IN STOCK:
51
Can Ship immediately
Manufacturer Stock:
10
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$37.79
$37.790
5
$33.60
$168.000
10
$30.71
$307.100
25
$30.27
$756.750
50
$29.57
$1,478.500
100
$26.20
$2,620.000
250
+
$25.93
$6,482.500
DOWNLOADS