D225K5R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 5.0 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D225K5R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 5.0 Ohms
Search Keywords:
D225K5R0E
IN STOCK:
18
Can Ship immediately
On Order:
7
can ship 11/27/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$52.29
$52.290
5
$46.66
$233.300
10
$45.26
$452.600
30
$43.32
$1,299.600
50
$41.54
$2,077.000
100
$40.43
$4,043.000
250
+
$39.83
$9,957.500
Product Guides
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
D225K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
D225K500E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 500 Ohms
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
D225K100E
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.