D25K12KE
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 12K Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K12KE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
12 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D25K12KE is a high-quality resistor perfect for various electronic applications. This wirewound resistor features a durable construction with vitreous enamel coating, ensuring optimal performance and long-lasting reliability. With radial lugs for easy installation, this resistor provides a power rating of 25W, making it suitable for demanding projects. It has a resistance value of 12K Ohms, allowing for precise control and adjustment in circuitry. Additionally, this resistor has a low temperature coefficient of (+/-) 260ppm/°C, ensuring consistent and stable performance even under varying temperature conditions. Trust OHMITE for superior quality and performance in your electronic projects.
Search Keywords:
D25K12KE
IN STOCK:
87
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.47
$77.350
25
$14.02
$350.500
50
$13.40
$670.000
100
$12.82
$1,282.000
250
$12.29
$3,072.500
500
$11.97
$5,985.000
1,000
+
$11.79
$11,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7014AC
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec On Delay - 120VAC...
52420-3
TERMINAL,PIDG SPR SPD 16-14 6
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
34167
TERMINAL,PG SPD 16-14 10
62050-1
110 FASTON REC 20-16 AWG TPBR