Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D25K1K0E
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$14.20
$71.000
25
$12.87
$321.750
50
$12.29
$614.500
100
$11.77
$1,177.000
250
$11.28
$2,820.000
500
$10.98
$5,490.000
1,000
+
$10.82
$10,820.000
Product Guides