Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K1R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
Search Keywords:
D25K1R0E
IN STOCK:
41
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$13.41
$67.050
25
$12.02
$300.500
50
$11.02
$551.000
100
$10.82
$1,082.000
250
$10.66
$2,665.000
500
$10.50
$5,250.000
1,000
+
$10.34
$10,340.000
Product Guides