Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K400
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
400 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 400 Ohms
Search Keywords:
D25K400
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$24.67
$123.350
25
$19.31
$482.750
50
$18.52
$926.000
100
$17.78
$1,778.000
250
$17.16
$4,290.000
500
$16.73
$8,365.000
1,000
+
$16.57
$16,570.000
Product Guides