Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K50RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 50 Ohms
Search Keywords:
D25K50RE
IN STOCK:
85
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.72
$68.600
25
$12.43
$310.750
50
$11.87
$593.500
100
$11.37
$1,137.000
250
$10.90
$2,725.000
500
$10.61
$5,305.000
1,000
+
$10.45
$10,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7PA200E
Resistor Mounting Hardware
7PA25E
Resistor Mounting Hardware
7PA50E
Resistor Mounting Hardware
D100K100E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
D100K50RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms