D25K75RE
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 75 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D25K75RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
75 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D25K75RE is a high-quality wirewound resistor designed to withstand high power applications. It features a radial lug design for easy installation and a 25W power rating, making it suitable for demanding industrial and electronic projects. Additionally, its vitreous enamel coating provides excellent protection against environmental conditions. With a resistance of 75 Ohms and a low temperature coefficient of +/- 260ppm/°C, this resistor ensures accurate and stable performance even under varying temperatures. Trust OHMITE D25K75RE for reliable and efficient resistance in your electronic circuits.
Search Keywords:
D25K75RE
IN STOCK:
161
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.14
$65.700
25
$11.98
$299.500
50
$11.48
$574.000
100
$11.02
$1,102.000
250
$10.60
$2,650.000
500
$10.34
$5,170.000
1,000
+
$10.19
$10,190.000
Product Guides