Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K10K
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10K Ohms
Search Keywords:
D50K10K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$31.10
$31.100
10
$21.74
$217.400
25
$19.89
$497.250
50
$18.97
$948.500
100
$18.58
$1,858.000
250
$18.39
$4,597.500
500
+
$18.21
$9,105.000
DOWNLOADS