Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K10KE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10K Ohms
Search Keywords:
D50K10KE
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$33.83
$33.830
10
$20.76
$207.600
25
$18.43
$460.750
50
$16.83
$841.500
100
$15.81
$1,581.000
250
$15.60
$3,900.000
500
+
$15.18
$7,590.000
DOWNLOADS