Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D50K1K0E
IN STOCK:
40
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.67
$19.670
10
$17.68
$176.800
25
$17.19
$429.750
50
$16.72
$836.000
100
$15.87
$1,587.000
250
$15.48
$3,870.000
500
+
$15.25
$7,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386W-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53m...
LSL6C
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
27E212
Relay Accessories Polyester Relay Socket for Electromechanical Relay
0323100000
TERMINAL BLOCK, DIN RAIL, 2POS, 8AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26A...