Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K20K
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 20K Ohms
Search Keywords:
D50K20K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$20.30
$20.300
10
$18.25
$182.500
25
$16.43
$410.750
50
$15.98
$799.000
100
$13.17
$1,317.000
250
$11.35
$2,837.500
500
+
$11.07
$5,535.000
Product Guides