Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K30KE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
30 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 30K Ohms
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.54
$20.540
10
$18.27
$182.700
25
$17.71
$442.750
50
$17.18
$859.000
100
$16.20
$1,620.000
250
$15.75
$3,937.500
500
+
$15.52
$7,760.000
DOWNLOADS