D50K3R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.0 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K3R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
3 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D50K3R0E is a wirewound resistor with a vitreous enamel coating and radial lugs for easy installation. This high-quality resistor is capable of handling up to 50W of power, making it suitable for various electronic applications. With a resistance of 3.0 ohms (+/-) 260ppm/°C, it provides precise and stable performance even in demanding environments. Whether you're a hobbyist or a professional engineer, this OHMITE resistor is a reliable choice for your electronic projects.
Search Keywords:
D50K3R0E
IN STOCK:
234
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$25.36
$25.360
10
$19.37
$193.700
25
$18.27
$456.750
50
$17.81
$890.500
100
$17.55
$1,755.000
250
$17.28
$4,320.000
500
+
$17.02
$8,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8P1BXXY110E
Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Prominent - Black Bezel - Solder...
322443
Tab - Mating Tab Width .871 in (22.12 mm) - Mating Tab Thickness 1.07 mm (.042 in) - 12 to...
151469
16-14 PIDG LIP`D BLADE BLACK E
2-520409-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
DMT2P22K-F
Cap Film 0.22uF 250V PET 10% (24 X 10.5 X 16mm) Radial 20.2mm 125°C