help desk software

D50K50K

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 50K Ohms

  • RoHS Non-Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K50K
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 50K Ohms
Search Keywords:
D50K50K
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 5
Can Ship immediately
On Order:
19   can ship 12/16/24 
Minimum Order:
2
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$33.10
$66.200
5
$26.22
$131.100
10
$22.91
$229.100
25
$20.55
$513.750
50
$19.73
$986.500
100
$19.18
$1,918.000
250 +
$18.99
$4,747.500
DOWNLOADS