help desk software
DATA SHEET

D50K5R0E

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 5.0 Ohms

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K5R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 5.0 Ohms
Search Keywords:
D50K5R0E
IN STOCK: 79
Ships today, if you order in
Manufacturer Stock:
3   can ship 12/2/24
Factory Lead-Time
8 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.45
$22.450
10
$20.03
$200.300
25
$19.43
$485.750
50
$18.87
$943.500
100
$17.84
$1,784.000
250
$17.36
$4,340.000
500 +
$17.10
$8,550.000
Tools/3D Models
Product Guides