Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D50K750E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
750 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 750 Ohms
Search Keywords:
D50K750E
IN STOCK:
115
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$19.60
$19.600
10
$17.49
$174.900
25
$16.97
$424.250
50
$16.47
$823.500
100
$15.57
$1,557.000
250
$15.16
$3,790.000
500
+
$14.93
$7,465.000
Product Guides