Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D75K1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
75 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D75K1K0E
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$44.40
$44.400
10
$29.04
$290.400
25
$25.20
$630.000
50
$24.68
$1,234.000
100
$24.56
$2,456.000
250
$24.43
$6,107.500
500
+
$24.31
$12,155.000
DOWNLOADS