help desk software
DATA SHEET

DA-T268-101E-TR

Ohmite

Heat Sink - SMD - Black Anodized - TO-268 - Style 10 - 0.50" Long - Tape/Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
DA-T268-101E-TR
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Device Cooled:
TO-268
Attachment Method:
Surface Mount
Dimension:
31 x 12.7 x 10.16 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink - SMD - Black Anodized - TO-268 - Style 10 - 0.50" Long - Tape/Reel
Search Keywords:
DAT268101ETR
IN STOCK: 250
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.00
$500.000
500
$1.93
$965.000
1,000
$1.73
$1,730.000
2,500
$1.69
$4,225.000
5,000
$1.66
$8,300.000
7,500
$1.64
$12,300.000
10,000
$1.61
$16,100.000
15,000 +
$1.59
$23,850.000
Tools/3D Models
Product Guides