DV-T263-101E-TR
OhmiteHeat Sink - SMD - Natural - TO-263 - Style 10 - 0.50" Long - Tape/Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
DV-T263-101E-TR
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Device Cooled:
TO-263
Attachment Method:
Surface Mount
Dimension:
25.91 x 12.7 x 10.16 mm
Thermal Resistance:
N/A
Finish:
N/A
The OHMITE part DV-T263-101E-TR is a heat sink designed for surface-mount applications. This heat sink is specifically designed for a TO-263 package with a Style 10 configuration, measuring 0.50 inches in length. The heat sink has a natural finish and is supplied in tape/reel packaging for easy assembly and installation. Ideal for dissipating heat in electronic components and ensuring optimal performance and reliability.
Search Keywords:
DVT263101ETR
IN STOCK:
750
Can Ship immediately
On Order:
2,500
can ship 1/3/25
Minimum Order:
250
Multiple:
250
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
250
$1.57
$392.500
500
$1.49
$745.000
1,000
$1.43
$1,430.000
2,500
$1.38
$3,450.000
5,000
$1.34
$6,700.000
7,500
$1.31
$9,825.000
10,000
$1.29
$12,900.000
15,000
+
$1.27
$19,050.000
Product Guides