Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
DV-T268-101E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bag
Device Cooled:
TO-268
Attachment Method:
Surface Mount
Dimension:
31 x 12.7 x 10.16 mm
Thermal Resistance:
N/A
Finish:
N/A
Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long
Search Keywords:
DVT268101E
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
20
Available in less than min:
5
Multiple:
20
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$1.716
$1.716
20
$1.560
$31.200
40
$1.490
$59.600
80
$1.410
$112.800
160
$1.340
$214.400
1,000
+
$1.090
$1,090.000
Product Guides