Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K10R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
E300K10R
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$54.659
$54.659
5
$49.690
$248.450
10
$42.580
$425.800
25
$38.680
$967.000
50
$37.070
$1,853.500
100
$34.940
$3,494.000
250
$34.410
$8,602.500
500
+
$33.900
$16,950.000
Product Guides