E300K1R0E
OhmiteRes Wirewound 1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K1R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE part E300K1R0E is a high-quality, precision resistor designed for industrial applications. This wirewound resistor has a resistance value of 1 Ohm with a tolerance of 10%. It is capable of handling a power rating of 300W, making it suitable for high-power circuits. The resistor is made of vitreous enamel, which provides excellent durability and reliability. With a temperature coefficient of ±400ppm/°C, it maintains its stability even under extreme temperature conditions. The resistor features an easy-to-install RDL lug bolt-on design, ensuring a secure and stable connection.
Search Keywords:
E300K1R0E
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
100
can ship 1/27/25
Minimum Order:
5
Available in less than min:
1
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$43.142
$43.142
5
$39.220
$196.100
10
$38.640
$386.400
25
$38.060
$951.500
50
$37.490
$1,874.500
100
$36.920
$3,692.000
250
$36.370
$9,092.500
500
+
$35.820
$17,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
1032QD5
Series non-Relampable Neon Indicator Light - Green - 105-125VAC
141LS-0281-010
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
2FC54-73
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...