Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K1R6
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
1.6 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
E300K1R6
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$86.94
$86.940
5
$60.76
$303.800
10
$54.82
$548.200
25
$50.90
$1,272.500
50
$50.14
$2,507.000
100
$49.59
$4,959.000
250
+
$49.10
$12,275.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
814-AG11D-ES-LF
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
MMS-32H-8A
Altech MMS-32H-8A Manual Motor Starters, UL508, Operational Current 8A, MMS Series
DS4E-M-DC24V
Electromechanical Relay 4PDT 2A 24VDC 1.44KOhm Through Hole
CGS102T200R4C
Aluminum Electrolytic Capacitor - Radial - 1000µF - -10%/+50% - 200V - 113mOhm @ 120Hz - 2...