E300K1R6E
OhmiteRes Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K1R6E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
1.6 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE part E300K1R6E is a high-quality, reliable wirewound resistor with a resistance of 1.6 Ohms and a tolerance of 10%. This resistor is capable of handling up to 300W of power and has a temperature coefficient of ±400ppm/°C. Designed with a vitreous enamel coating and RDL lug bolt-on style, this resistor is ideal for a wide range of industrial and commercial applications where precision and durability are essential. Trust OHMITE for superior performance and long-lasting reliability.
Search Keywords:
E300K1R6E
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$45.49
$227.450
10
$44.13
$441.300
25
$42.85
$1,071.250
50
$40.50
$2,025.000
100
$39.42
$3,942.000
250
$38.83
$9,707.500
500
+
$37.91
$18,955.000
Product Guides