E300K20RE
OhmiteRes Wirewound 20 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K20RE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
20 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE part E300K20RE is a high-quality, reliable resistor designed for various applications. This wirewound resistor has a resistance of 20 Ohms with a tolerance of 10%, ensuring accurate and precise performance. With a power rating of 300 watts, it can handle high power loads without overheating or deteriorating. It features a vitreous enamel coating to protect against external factors such as moisture, dust, and electrical interference, ensuring long-lasting durability. The RDL lug bolt-on design allows for easy installation and secure connection, making it suitable for use in various industries and electronic projects. With a temperature coefficient of ±400ppm/°C, this resistor provides stable resistance values over a wide temperature range, ensuring reliable performance even in challenging environments. Whether you need a resistor for industrial machinery, power supplies, or any other application requiring precision resistance, the OHMITE E300K20RE offers exceptional quality and versatility.
Search Keywords:
E300K20RE
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
On Order:
20
can ship 12/6/24
Minimum Order:
5
Available in less than min:
2
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$43.802
$43.802
5
$39.820
$199.100
10
$38.640
$386.400
25
$37.520
$938.000
50
$35.460
$1,773.000
100
$34.510
$3,451.000
250
$34.000
$8,500.000
500
+
$33.190
$16,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30.703
PCB Terminal Block - Horizontal with Board - 3 Position - 0.197" (5.00mm) Pitch - 15 A - 3...
E300K5R0E
Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
44D30-02-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
L225J25RE
Res Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.