Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K2R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
2 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
E300K2R0E
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$72.86
$72.860
5
$49.34
$246.700
10
$41.43
$414.300
25
$40.55
$1,013.750
50
$37.84
$1,892.000
100
$34.95
$3,495.000
250
+
$34.60
$8,650.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
E300K1R2E
E300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
D225K10RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms
E300K8R0E
Res Wirewound 8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
E300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On