Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
E300K4R0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
4 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
E300K4R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Multiple:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$82.676
$82.676
5
$75.160
$375.800
10
$70.210
$702.100
25
$67.430
$1,685.750
50
$66.620
$3,331.000
100
$65.840
$6,584.000
250
$65.510
$16,377.500
500
+
$65.190
$32,595.000
Product Guides