EA-T220-51E
OhmiteHeat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
EA-T220-51E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Device Cooled:
TO-220
Attachment Method:
Solder Pin
Dimension:
35 x 12.7 x 50.8 mm
Thermal Resistance:
7.5 °C/W
Finish:
Black Anodized
The OHMITE EA-T220-51E is a high-quality, passive heat sink designed for TO-220 vertical thru-hole mounting. Constructed with durable aluminum 6063-T5 material, this heat sink provides excellent thermal conductivity for efficient heat dissipation. Featuring a 7.5°C/W thermal resistance, it effectively keeps components cool under high power loads. The black anodized finish adds a sleek and professional look to any application. Ideal for various electronic devices and amplifiers, the OHMITE EA-T220-51E ensures optimal performance and reliable temperature management.
Search Keywords:
EAT22051EThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1,473
Can Ship immediately
Factory Lead-Time
22 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides