EA-T220-64E
OhmiteHeat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
EA-T220-64E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Device Cooled:
TO-220
Attachment Method:
Solder Pin
Dimension:
35 x 12.7 x 63.5 mm
Thermal Resistance:
8 °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued
The OHMITE EA-T220-64E is a high-quality heat sink designed specifically for TO-220 packages. It features a passive cooling system that efficiently dissipates heat, ensuring optimal performance and reliability of electronic components. Made from durable aluminum 6063-T5 material, this heat sink provides excellent thermal conductivity and durability. With a vertical thru-hole design, it can easily be mounted on circuit boards or other surfaces for convenient installation. The black anodized finish not only adds a sleek look but also provides enhanced heat dissipation capabilities. With a low thermal resistance of 8°C/W, this heat sink effectively dissipates heat, keeping your electronics cool and improving their longevity.
Search Keywords:
EAT22064E
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1,084
Can Ship immediately
Manufacturer Stock:
2,730
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides