Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F20J250E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
20 W
Termination Style:
Radial Lug
Resistance Value:
250 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 250 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F20J250E
IN STOCK:
94
Can Ship immediately
On Order:
6
can ship 1/2/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$12.97
$129.700
30
$11.01
$330.300
50
$10.17
$508.500
100
$9.59
$959.000
250
$9.18
$2,295.000
500
$8.84
$4,420.000
1,000
+
$8.71
$8,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LEV200A5ANA
Contactors
SD-1000L-24
Module DC-DC 48VIN 1-OUT 24V 40A 960W 13-Pin
BSH10-E
Heat Shrink Butt Splice, 12 – 10 AWG wire range.
LCA8-10F-L
One-hole, standard barrel with window lug, #8 AWG wire, 90 angle tongue, #10 stud hole.
LCA8-56F-L
One-hole, standard barrel with window lug, #8 AWG wire, 90 angle tongue, 5/16" stud hole.