Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F40J100E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
40 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F40J100E
IN STOCK:
89
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
25
$12.66
$316.500
50
$12.13
$606.500
100
$11.64
$1,164.000
250
$11.20
$2,800.000
500
$10.92
$5,460.000
1,000
+
$10.76
$10,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H-9110-B
Round Handle Steel Chrome Plating
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
63-0097-2331
Soldering Flux - Water Soluble - 2331-ZX - Class ORH1 - 1 Gallon - Europe = NO
ST-7-24
Power Transformer 2500Vrms 36VA 6 Terminal PC Pin Thru-Hole