Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F40J2K0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
40 W
Termination Style:
Radial Lug
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 2K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
IN STOCK:
543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.71
$88.550
25
$14.30
$357.500
50
$12.45
$622.500
100
$11.36
$1,136.000
250
$10.94
$2,735.000
500
$10.81
$5,405.000
1,000
+
$10.75
$10,750.000
DOWNLOADS