Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F40J500
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
40 W
Termination Style:
Radial Lug
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 500 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F40J500
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$22.74
$113.700
25
$17.88
$447.000
50
$17.09
$854.500
100
$16.61
$1,661.000
250
$16.53
$4,132.500
500
$16.45
$8,225.000
1,000
+
$16.37
$16,370.000
DOWNLOADS