help desk software
DATA SHEET

F40J5R0

Ohmite

Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F40J5R0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
40 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F40J5R0
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 10
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.87
$35.740
25
$9.82
$245.500
100
$9.08
$908.000
500 +
$6.36
$3,180.000
Tools/3D Models
Product Guides