Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F40J5R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
40 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F40J5R0E
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.52
$72.600
25
$13.16
$329.000
50
$12.57
$628.500
100
$12.03
$1,203.000
250
$11.54
$2,885.000
500
$11.23
$5,615.000
1,000
+
$11.06
$11,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3003965
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3025150
Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² -...
D-181-1222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
DDMA-50S
Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
M22S-D-R-K10
Pushbutton Switch, 22mm, Red, Momentary, Flush Button, 6A, 500V, RMQ-Titan Series | Eaton ...