Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F55J10R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
55 W
Termination Style:
Radial Lug
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 10 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F55J10R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$22.36
$111.800
25
$18.04
$451.000
50
$15.48
$774.000
100
$14.13
$1,413.000
250
$13.66
$3,415.000
500
$13.59
$6,795.000
1,000
+
$13.52
$13,520.000
Product Guides