Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F55J1R0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
55 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 1 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F55J1R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
37
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$27.58
$55.160
5
$21.85
$109.250
10
$19.08
$190.800
25
$17.46
$436.500
50
$16.77
$838.500
100
$16.30
$1,630.000
250
+
$16.13
$4,032.500
Product Guides